Dual digital potentiometer provides two independently programmable 256-position resistor channels with nonvolatile wiper memory. The device supports 10 kΩ, 50 kΩ, and 100 kΩ resistance options and operates from a 2.7 V to 5.5 V single supply or dual supplies up to ±2.5 V. A SPI-compatible serial interface controls wiper movement, memory storage, readback, and increment or decrement functions. The family is specified for industrial temperature operation from -40 °C to 85 °C in 16-lead SOIC and TSSOP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Potentiometer channels | 2 |
| Resolution | 256positions |
| Nonvolatile memory | Yes |
| Resistance options | 10, 50, 100kΩ |
| Serial interface | SPI-compatible |
| Single-supply voltage | 2.7 to 5.5V |
| Dual-supply voltage | ±2.5V |
| Operating temperature range | -40 to 85°C |
| Resistor temperature coefficient | 35 typppm/°C |
| Package options | 16-lead SOIC, 16-lead TSSOP |
| Memory endurance | 100000cycles |
| Data retention | 100years |
Download the complete datasheet for Analog Devices AD5232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD5232
A design guide for a programmable Wien-bridge oscillator using digital potentiometers to independently control sine wave frequency (10 kHz to 200 kHz) and amplitude.