Digital Potentiometer 128POS 10KOhm Single 6-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 128 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS | Compliant |