Digital Potentiometer 128POS 5KOhm Single 6-Pin SC-70 T/R
Analog Devices AD5247BKS5 technical specifications.
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 128 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS | Compliant |
No datasheet is available for this part.