
Quad, 256-position digital potentiometer with linear taper and 50kΩ resistance. Features pin-selectable SPI/I2C serial interface, operating from a dual supply voltage range of 4.5V to 7.5V, with a maximum supply voltage of 16.5V. Offers a 300kHz -3dB bandwidth and a 25MHz clock frequency. Packaged in a TSSOP surface mount case with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD5263BRUZ50-REEL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5263BRUZ50-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.