Octal 10-bit voltage output digital-to-analog converter (DAC) featuring a 167 kS/s conversion rate. Operates from a single 2.5V to 5.5V supply, with output voltage ranging from 2.5V to 5.5V. Interface is SPI serial, 3-wire. Integral nonlinearity is 3 LSB. Housed in a 16-lead TSSOP package with tin-matte contact plating. Maximum power dissipation is 5mW.
Analog Devices AD5318BRUZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5318BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
