
Analog Devices AD5338ARMZRMZ ANAAD5338ARMZ
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Conversion Rate | 14.8KS/s |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 4LSB |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Resolution | 10b |
| Settling Time | 9us |
| Width | 3mm |
| RoHS | Compliant |
