The AD5338BRMZRMZ is a dual 10-bit unipolar digital-to-analog converter with a conversion rate of 14.8 kilosamples per second. It is available in a surface mount MSOP package with a height of 0.85mm and dimensions of 3mm in length and width. The device operates over a temperature range of -40°C to 105°C and is powered by a single 5V supply. The AD5338BRMZRMZ features an integral nonlinearity of 2 least significant bits and a settling time of 9 microseconds.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Conversion Rate | 14.8KS/s |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 2LSB |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Resolution | 10b |
| Settling Time | 9us |
| Width | 3mm |
| RoHS | Compliant |
