
The AD5348BCPZCPZ is an 8-channel 12-bit digital-to-analog converter with a conversion rate of 125 kilosamples per second. It is packaged in a lead-free, fine-pitch, chip-scale package (LFCSP EP) suitable for surface mount. The device operates over a temperature range of -40°C to 105°C. It requires a 5V operating supply voltage and provides unipolar output polarity. The AD5348BCPZCPZ has a resolution of 12 bits and an integral nonlinearity of 16 least significant bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFCSP EP |
| Conversion Rate | 125KS/s |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 16LSB |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Resolution | 12b |
| Width | 6mm |
| RoHS | Compliant |
