The AD5410ACPZ is a single-channel, 12-bit analog-to-digital converter that operates over a supply voltage range of 10.8V to 60V. It features a settling time of 40us and is packaged in a lead-free, chip-scale package (LFCSP EP) for surface mount applications. The device is compliant with RoHS regulations and is available in tape and reel packaging for high-volume production.
Analog Devices AD5410ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 40us |
| RoHS | Compliant |
No datasheet is available for this part.