Checking distributor stock and pricing after the page loads.
Analog Devices AD5412BREZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| RoHS | Compliant |