The AD5570WRSZRSZ is a 16-bit bipolar digital-to-analog converter (DAC) with a conversion rate of 83 kilosamples per second. It operates from a dual supply voltage of 15 volts and is available in a surface-mount SSOP package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an integral nonlinearity of 2 least significant bits and a settling time of 16 microseconds.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Conversion Rate | 83KS/s |
| Dual Supply Voltage | 15V |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 1 |
| Polarity | Bipolar |
| Resolution | 16b |
| Settling Time | 16us |
| Width | 5.3mm |
| RoHS | Compliant |
