
8-Bit nanoDAC digital-to-analog converter with a 1.7MS/s conversion rate and 5MHz bandwidth. Features an SPI serial interface, single channel voltage output, and operates from a 2.7V to 5.5V supply. Offers 0.5LSB integral nonlinearity and a 6µs settling time. Housed in an SC package, this component boasts a low quiescent current of 3µA and a maximum power dissipation of 550µW.
Analog Devices AD5601BKSZ-500RL7 technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 132dB |
| Conversion Rate | 1.7MS/s |
| Current Rating | 120uA |
| Data Rate | 250Kbps |
| Differential Output | No |
| Frequency | 50MHz |
| Gain Bandwidth Product | 1MHz |
| Height | 1mm |
| Input Capacitance | 2pF |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.65V |
| Tolerance | 20% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5601BKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
