AD5641AKSZ-REEL
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 1.7MS/s |
| Integral Nonlinearity (INL) | 16LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 14b |
| Settling Time | 10us |
| RoHS | Compliant |