Octal, 16-bit Digital-to-Analog Converter (DAC) featuring a 2 ppm/°C internal voltage reference. Operates across an automotive temperature range from -40°C to 125°C. This integrated circuit utilizes an SPI interface for communication and offers a single function. Packaged in a 20-terminal, 4mm x 4mm R-PDSO-G20 JEDEC package.
Analog Devices AD5676RBRUZ-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5676RBRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.