High precision monolithic voltage reference provides a nominal 5.000 V output using a buried Zener architecture. The device supports output trim and a noise reduction pin for additional filtering. Output drive capability supports sourcing or sinking up to 10 mA, with typical quiescent current of 2 mA. Available grades cover commercial, industrial, and military temperature ranges with maximum temperature coefficients down to 2 ppm/°C. Package options include 8-lead PDIP, SOIC, and CERDIP variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD586 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference output voltage | 5.000 nominalV |
| Initial output voltage accuracy | ±2.0 max, M grademV |
| Output voltage drift | 2 max, M grade, 0°C to 70°Cppm/°C |
| Output voltage drift | 5 max, B and L grades, -40°C to +85°Cppm/°C |
| Output voltage drift | 10 max, T grade, -55°C to +125°Cppm/°C |
| Input voltage range for line regulation | 10.8 to 36V |
| Line regulation | ±100 maxµV/V |
| Load regulation, sourcing | 100 maxµV/mA |
| Load regulation, sinking | 400 maxµV/mA |
| Output current source capability | 10mA |
| Output current sink capability | 10mA |
| Quiescent current | 2 typ, 3 maxmA |
| Power consumption | 30 typmW |
| Output noise, 0.1 Hz to 10 Hz | 4 typµV p-p |
| Noise spectral density at 100 Hz | 100 typnV/√Hz |
| Long-term stability | 15 typppm/1000 hr |
| Short-circuit current to ground | 45 typ, 60 maxmA |
| Operating temperature range | -55 to +125, grade dependent°C |
| Maximum input voltage to ground | 36V |
| Package thermal resistance, θJA | 110°C/W |
Download the complete datasheet for Analog Devices AD586 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD586
Interfacing guide for the AD7884 16-bit ADC and 8255A PPI, covering address decoding, data buffering, and calibration using the AD7224 DAC and AD588 reference.