Analog Devices AD586SCHIPS technical specifications.
| Package/Case | DIE |
| Max Input Voltage | 36V |
| Max Output Current | 10mA |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD586SCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.