High precision series voltage reference provides a 5.000 V nominal output for precision analog systems. The T grade supports operation from -55 °C to 125 °C with a maximum temperature coefficient of 10 ppm/°C. The reference can source or sink up to 10 mA and supports output trim and noise-reduction connections. Typical low-frequency output noise is 4 µV p-p, and broadband noise density is 100 nV/√Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD586T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference Type | Series voltage reference |
| Output Voltage | 5.000 typV |
| Initial Accuracy | 0.04 max% |
| Temperature Coefficient, T Grade | 10 maxppm/°C |
| Operating Temperature Range, T Grade | -55 to 125°C |
| Supply Current | 3 maxmA |
| Line Regulation | 20 maxppm/V |
| Load Regulation | 20 typppm/mA |
| Output Current Source/Sink | 10mA |
| Low Frequency Noise | 4 typµV p-p |
| Noise Density | 100nV/√Hz |
| Output Features | Output trim and noise reduction capability |
Download the complete datasheet for Analog Devices AD586T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD586T
High-accuracy bipolar voltage output circuit using the AD5764 16-bit quad DAC and ADR02 precision reference for ±10V data conversion applications.