Instrumentation amplifier featuring a 25µV maximum input offset voltage and a 25MHz bandwidth. This single-channel IC offers a 1MHz -3dB bandwidth, 75dB common mode rejection ratio, and a 25MHz gain bandwidth product. Designed for through-hole mounting in a CDIP-16 ceramic package, it operates with dual supply voltages from ±6V to ±18V and draws 3.5mA supply current. Key specifications include 15nA input bias current and 5V/µs slew rate.
Analog Devices AD624CD technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 25MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 3.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | No |
| Resistance | 1GR |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD624CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.