VFC Sync 2MHz 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| RoHS | Compliant |