ADC Single Pipelined 105Msps 14-bit Parallel 52-Pin TQFP EP
Analog Devices AD6645ASV-105 technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 14b |
| Sampling Rate | 105MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.