The AD6645ASV-80 is a 14-bit analog-to-digital converter with a sampling rate of 80MS/s. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a TQFP and is designed for surface mount applications. It features an integral nonlinearity of 0.5LSB and is suitable for use in a variety of analog-to-digital conversion applications.
Analog Devices AD6645ASV-80 technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 14b |
| Sampling Rate | 80MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6645ASV-80 to view detailed technical specifications.
No datasheet is available for this part.