BOARD EVAL SAMPLING ADC AD676
Sign in to ask questions about the Analog Devices AD676-EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD676-EB technical specifications.
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Packaging | Bulk |
| Sampling Rate | 100000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD676-EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.