
12-bit serial Digital-to-Analog Converter (DAC) with a single channel and voltage output. Features SPI and 3-wire serial interface, 100KS/s sampling rate, and 300KS/s conversion rate. Offers 0.5LSB integral nonlinearity and 6LSB full-scale error. Operates from a 10.8V to 16.5V supply voltage with a maximum output voltage of 5V. Packaged in a PDIP for through-hole mounting.
Analog Devices AD7243BN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.95V |
| Min Input Voltage | 5.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7243BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
