
The AD73322LAST is a dual 16-bit 4-channel analog-to-digital converter (ADC) with a sampling rate of 64KS/s. It is packaged in a 44-pin LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.3V. The AD73322LAST is not RoHS compliant.
Analog Devices AD73322LAST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Interface | Serial, 6-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD73322LAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
