
The AD73322LASTZ is a specialized telecom IC featuring two 16-bit analog-to-digital converters and two digital-to-analog converters, with a sampling rate of 64KS/s. It is packaged in a lead-free LQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, with a supply voltage range of 2.7V to 3.3V. It is designed for surface mount applications and is suitable for use in telecom systems.
Analog Devices AD73322LASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 6-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD73322LASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.