
The AD7468BRT-REEL is an 8-bit unipolar analog-to-digital converter (ADC) from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23 package. The ADC has a resolution of 8 bits and a sampling rate of 320 kilosamples per second. It can operate with a supply voltage between 1.6V and 3.6V. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7468BRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 0.2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 570uW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 320KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
