Analog Multiplexer Dual 4:1 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
Analog Devices AD7502SQ883B technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Power Dissipation | 450mW |
| RoHS | Not Compliant |
No datasheet is available for this part.