
The AD7510DIKP-REEL is a 4-channel dual supply op-amp from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 450mW. The device is packaged in a PLCC package and is available on tape and reel. It is not RoHS compliant. The op-amp has four inputs and four outputs, and is designed to operate with a dual supply voltage of up to 17V.
Analog Devices AD7510DIKP-REEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
