Checking distributor stock and pricing after the page loads.
Analog Devices AD7528TQ883B technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |