A 24-bit sigma-delta analog-to-digital converter provides a low power front end for bridge sensors, weigh scales, strain gages, and pressure measurement. The device includes one buffered differential analog input, an on-chip low noise programmable gain amplifier, an internal oscillator, and a 2-wire SPI-compatible read-only serial interface. Pin-programmable settings select gain of 1 or 128 and output update rates of 10 Hz or 16.7 Hz, with settling times of 300 ms or 120 ms. Operation is supported from 2.7 V to 5.25 V analog and digital supplies over a −40°C to +105°C temperature range. Package options include 14-lead narrow SOIC and 16-lead TSSOP variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC resolution | 24bit |
| ADC architecture | Sigma-delta |
| Analog input channels | 1 differential |
| Output update rate | 10 or 16.7Hz |
| Settling time | 300 at 10 Hz; 120 at 16.7 Hzms |
| Programmable gain | 1 or 128V/V |
| Differential input voltage range | ±VREF/gainV |
| No missing codes | 24bit |
| Integral nonlinearity | ±6 typppm of FSR |
| Analog supply voltage | 2.7 to 5.25V |
| Digital supply voltage | 2.7 to 5.25V |
| Supply current at gain 1 | 115 typ at 3 V; 130 typ, 160 max at 5 VµA |
| Supply current at gain 128 | 330 typ at 3 V; 420 typ, 500 max at 5 VµA |
| Power-down current | 10 typµA |
| Internal clock frequency | 64 ±3%kHz |
| Operating temperature | -40 to +105°C |
| Serial interface | 2-wire SPI-compatible read-only |
| Bridge power-down switch on resistance | 9 typohm |
| Bridge power-down switch current | 30 continuousmA |
| RMS noise at 3 V, gain 128 | 44 at 10 Hz; 65 at 16.7 HznV |
Download the complete datasheet for Analog Devices AD7780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7780
High-precision weigh scale reference design featuring the AD7190 24-bit sigma-delta ADC and ADP3303 regulators for low-noise, ratiometric measurement.