A low-power sigma-delta analog-to-digital converter provides 20-bit resolution for low-frequency precision measurement. The device has one differential input, pin-programmable filter response, pin-programmable instrumentation-amplifier gain, and a read-only SPI-compatible 2-wire serial interface. It supports 10 SPS or 16.7 SPS update rates with simultaneous 50 Hz and 60 Hz rejection. The converter operates from a 2.7 V to 5.25 V supply across a -40 °C to +105 °C temperature range and is supplied in 14-lead SOIC and 16-lead TSSOP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7781 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 20bit |
| Number of channels | 1 |
| ADC architecture | Sigma-Delta |
| Input type | Differential |
| Data output interface | Serial SPI |
| Update rate | 10 or 16.7SPS |
| Maximum sample rate | 16.7SPS |
| Supply voltage | 2.7 to 5.25V |
| Typical supply current at gain 1 | 115µA |
| Typical supply current at gain 128 | 330µA |
| Typical power dissipation | 2.1mW |
| Operating temperature range | -40 to 105°C |
| Package options | 14-lead SOIC; 16-lead TSSOP |
| Digital filter rejection | Simultaneous 50 Hz/60 Hz rejection |
| Clock oscillator | Internal |
| Bridge power-down switch | Internal |
Download the complete datasheet for Analog Devices AD7781 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7781
High-precision weigh scale reference design featuring the AD7190 24-bit sigma-delta ADC and ADP3303 regulators for low-noise, ratiometric measurement.