Low-power sigma-delta analog-to-digital converter provides 16-bit resolution for precision bridge and sensor measurement applications. The device includes three differential analog inputs, an integrated low-noise instrumentation amplifier, and programmable gain from 1 to 128. It operates from a 2.7 V to 5.25 V supply, supports SPI-compatible serial communication, and provides update rates from 4.17 Hz to 470 Hz. The converter is specified for industrial temperature operation and is supplied in a 16-lead TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7798 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Resolution | 16bit |
| ADC Architecture | Sigma-delta |
| Number of Differential Inputs | 3 |
| Programmable Gain | 1 to 128V/V |
| Output Data Rate | 4.17 to 470Hz |
| Supply Voltage | 2.7 to 5.25V |
| Interface Type | SPI-compatible serial |
| Input Amplifier | Integrated low-noise instrumentation amplifier |
| Clock Source | Internal clock oscillator |
| Normal-Mode Supply Current | 400 typµA |
| Power-Down Current | 1 typµA |
| Reference Detect | Included |
| Burnout Currents | Included |
| Operating Temperature Range | -40 to 105°C |
| Package | 16-lead TSSOP |
Download the complete datasheet for Analog Devices AD7798 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7798
High-precision weigh scale reference design featuring the AD7190 24-bit sigma-delta ADC and ADP3303 regulators for low-noise, ratiometric measurement.
Reference design for a dual-channel colorimeter using modulated light and synchronous detection to measure light absorption at three wavelengths with high noise rejection.