Three-channel sigma-delta analog-to-digital converter provides 24-bit conversion for high precision measurement applications. The device integrates a low noise instrumentation amplifier, three differential analog inputs, an internal clock oscillator, reference detection, burnout currents, and programmable digital outputs. It supports 4.17 Hz to 500 Hz output update rates with a 2.7 V to 5.25 V analog and digital supply range. Operation is specified from -40°C to +105°C in a 16-lead TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7799 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC Resolution | 24bit |
| Number of Differential Inputs | 3 |
| ADC Architecture | Sigma-Delta |
| Output Update Rate | 4.17 to 500Hz |
| RMS Noise at 4.17 Hz, Gain 64 | 27nV |
| RMS Noise at 16.7 Hz, Gain 64 | 65nV |
| Typical Supply Current | 380µA |
| Power-Down Current | 1 maxµA |
| Analog Supply Voltage | 2.7 to 5.25V |
| Digital Supply Voltage | 2.7 to 5.25V |
| Operating Temperature Range | -40 to 105°C |
| Integral Nonlinearity | ±15 maxppm of FSR |
| Offset Error | ±1 typµV |
| Gain Drift | ±1 typppm/°C |
| Power Supply Rejection | 100 mindB |
| Input Gain Range | 1 to 128 |
| External Reference Voltage Range | 0.1 to AVDDV |
| Serial Interface | 3-wire SPI, QSPI, MICROWIRE, DSP-compatible |
| Internal Clock Frequency | 64 ±3%kHz |
| Low-Side Power Switch Current | 30 maxmA |
Download the complete datasheet for Analog Devices AD7799 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7799
High-precision weigh scale reference design featuring the AD7190 24-bit sigma-delta ADC and ADP3303 regulators for low-noise, ratiometric measurement.
Reference design for a dual-channel colorimeter using modulated light and synchronous detection to measure light absorption at three wavelengths with high noise rejection.