
10-bit, 400 kSPS sampling ADC with a single-ended input and parallel interface. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2 LSB Full Scale Error. Operates from a 2.7V to 5.5V supply, offering a 58dB Signal to Noise Ratio (SNR). Housed in a 5mm x 4.4mm x 1.05mm TSSOP package with tin, matte contact plating. Maximum power dissipation is 17.5mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD7813YRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7813YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
