The AD7879-1ACBZ-500R7 is a 12-bit analog-to-digital converter with a sampling rate of 105 kilosamples per second. It operates over a supply voltage range of 1.6V to 3.6V and is suitable for use in temperatures between -40°C and 85°C. This unipolar ADC is available in a surface-mount package and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Analog Devices AD7879-1ACBZ-500R7 technical specifications.
| Integral Nonlinearity (INL) | 3LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.6V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 866mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| RoHS | Compliant |
No datasheet is available for this part.