
Single ADC 454.5ksps 12-bit Parallel/Serial Automotive 44-Pin MQFP Tray
Checking distributor stock and pricing after the page loads.
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 82mW |
| Resolution | 12b |
| Sampling Rate | 454.5KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |