Analog Devices AD8017AR-EVAL technical specifications.
| -3db Bandwidth | 160MHz |
| Amplifier Type | GENERAL PURPOSE |
| Output Current per Channel | 270mA |
| Packaging | Bulk |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8017AR-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.