OP Amp Single GP R-R I/O 6V/12V 6-Pin SC-70
Analog Devices AD8029AKS technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8029AKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.