
The AD8055ARTZ is a dual ultra-fast op-amp from Analog Devices, packaged in the SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 5V. The device has a slew rate of 1400V/µs and a voltage gain of 71dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Slew Rate | 1400V/µs |
| Voltage Gain | 71dB |
| Width | 1.6mm |
| RoHS | Compliant |
