Single voltage feedback FET input operational amplifier provides 145 MHz small-signal bandwidth and 180 V/µs slew rate. The amplifier operates from a 5 V to 24 V supply range and supports single-supply operation with rail-to-rail output swing. Low-noise inputs provide 7 nV/√Hz voltage noise and 0.6 fA/√Hz current noise at 10 kHz with 1 pA input bias current. Industrial versions operate from −40°C to +85°C and are available in SOIC-8, MSOP-8, and SOT-23-5 package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 1 |
| Amplifier type | Voltage feedback FET input |
| Small-signal bandwidth | 145MHz |
| Slew rate | 180V/µs |
| Input bias current | 1pA |
| Input voltage noise density | 7 at 10 kHznV/√Hz |
| Input current noise density | 0.6 at 10 kHzfA/√Hz |
| Supply voltage range | 5 to 24V |
| Supply current per amplifier | 6.4 typicalmA |
| Input offset voltage | 1.5 maximummV |
| Common-mode rejection ratio | 100dB |
| Spurious-free dynamic range | -88 at 1 MHzdBc |
| Output load current | 30mA |
| Differential gain error | 0.02% |
| Differential phase error | 0.02° |
| Gain flatness | 0.1 to 7 MHzdB |
| Output type | Rail-to-rail |
| Operating temperature range | -40 to +85°C |
Download the complete datasheet for Analog Devices AD8065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8065
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.
A high-speed FET input instrumentation amplifier circuit offering 35 MHz bandwidth and 55 dB common-mode rejection at 10 MHz using ADA4817-2 and ADA4830-1.