Dual voltage-feedback operational amplifier uses FET inputs and provides 145 MHz small-signal bandwidth. The amplifier operates from a 5 V to 24 V supply range and supports single-supply operation with rail-to-rail outputs. Typical performance includes 180 V/µs slew rate, 7 nV/√Hz voltage noise, 0.6 fA/√Hz current noise, and 1 pA input bias current. The device draws 6.4 mA per amplifier typical supply current and can deliver up to 30 mA load current. Industrial-grade versions are rated for −40°C to +85°C operation in small 8-lead packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 2 |
| Amplifier architecture | Voltage feedback, FET input |
| Small-signal bandwidth | 145MHz |
| Bandwidth gain condition | G = +1, −3 dB |
| Slew rate | 180V/µs |
| Slew rate gain condition | G = +2 |
| Input bias current | 1pA |
| Voltage noise density | 7nV/√Hz |
| Voltage noise frequency | 10kHz |
| Current noise density | 0.6fA/√Hz |
| Current noise frequency | 10kHz |
| Supply voltage range | 5 to 24V |
| Output type | Rail-to-rail |
| Input offset voltage maximum | 1.5mV |
| Common-mode rejection ratio | −100dB |
| Spurious-free dynamic range | −88 at 1 MHzdBc |
| Supply current per amplifier | 6.4 typicalmA |
| Load current | Up to 30mA |
| Operating temperature range | −40 to +85°C |
Download the complete datasheet for Analog Devices AD8066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8066
A high-speed FET input instrumentation amplifier circuit offering 35 MHz bandwidth and 55 dB common-mode rejection at 10 MHz using ADA4817-2 and ADA4830-1.