Current-feedback video operational amplifier provides wide bandwidth and high slew rate for video and data-acquisition signal paths. The amplifier supports 140 MHz small-signal bandwidth at unity gain and 120 MHz bandwidth at a gain of +2. It settles to 0.1% in 25 ns for a 2 V step and provides low distortion performance up to 10 MHz. It operates from dual supplies and can drive video loads with 0.01% differential gain and 0.01° differential phase into 150 Ω.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | Current feedback operational amplifier |
| Small-signal bandwidth, gain +1 | 140MHz |
| Small-signal bandwidth, gain +2 | 120MHz |
| 0.1 dB bandwidth, gain +2 | 35MHz |
| Slew rate | 2500V/µs |
| Settling time to 0.1%, 2 V step | 25ns |
| Settling time to 0.01%, 10 V step | 65ns |
| Differential gain, RL 150 ohm | 0.01% |
| Differential phase, RL 150 ohm | 0.01degrees |
| Input voltage noise | 1.9nV/√Hz |
| Input current noise | 20pA/√Hz |
| Output current | 100mA |
| Supply voltage range | ±5 to ±15V |
| Distortion bandwidth use case | 10MHz |
Download the complete datasheet for Analog Devices AD811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD811
A technical guide on high-speed operational amplifier compensation, covering stability, phase margin, and parasitic capacitance management for Analog Devices op-amps.
A technical guide for designing with the AD830 active feedback amplifier, focusing on video signal processing and high-speed differential signal handling.