High-speed operational amplifier provides 50 MHz unity-gain bandwidth and 350 V/µs slew rate for fast signal applications. The amplifier operates from ±5 V to ±15 V supplies and settles to 0.1% in 45 ns. Supply current is limited to 7.5 mA maximum, supporting low-power analog designs. Output drive capability supports demanding loads, with package options including 8-lead PDIP and 8-lead SOIC variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | High-speed operational amplifier |
| Number of Channels | 1 |
| Unity-Gain Bandwidth | 50MHz |
| Slew Rate | 350V/µs |
| Settling Time to 0.1% | 45ns |
| Maximum Supply Current | 7.5mA |
| Supply Voltage Range | ±5 to ±15V |
| Package Options | 8-lead PDIP; 8-lead SOIC |
Download the complete datasheet for Analog Devices AD817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD817
A technical guide on high-speed operational amplifier compensation, covering stability, phase margin, and parasitic capacitance management for Analog Devices op-amps.