
High-precision, zero-drift unidirectional current shunt monitor IC featuring 0.3% accuracy and a 500kHz bandwidth. This single-channel operational amplifier offers a low input offset voltage of 0.1uV and a high common mode rejection ratio of 90dB. Operating from 4V to 80V supply voltage, it is housed in a compact 3.2mm x 3.2mm x 0.95mm MSOP surface-mount package. The device boasts a 100dB power supply rejection ratio and a voltage gain of 35.56dB, with an operating supply current of 800uA.
Analog Devices AD8219BRMZ technical specifications.
| Accuracy | 0.3% |
| Bandwidth | 500kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 500kHz |
| Height | 0.95mm |
| Input Bias Current | 130uA |
| Input Offset Voltage (Vos) | 0.1uV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 35.56dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8219BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
