The precision instrumentation amplifier provides programmable gains from 1 to 1000 with one external resistor and operates from ±2.3 V to ±18 V supplies. It maintains at least 80 dB CMRR to 10 kHz at G = 1 and offers 825 kHz small-signal bandwidth at G = 1 with 2 V/µs slew rate. The device is specified from −40°C to +85°C and remains operational to +125°C in 8-lead SOIC_N and 8-lead MSOP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Instrumentation amplifier |
| Gain Range | 1 to 1000V/V |
| Gain Equation | G = 1 + (49.4 kΩ / RG) |
| Operating Supply Range | ±2.3 to ±18V |
| Quiescent Current | 0.9 typ, 1 maxmA |
| CMRR at 10 kHz, G = 1 | 80 mindB |
| CMRR DC to 60 Hz, G = 1 | 80 min, 90 typdB |
| Small-Signal Bandwidth, G = 1 | 825kHz |
| Small-Signal Bandwidth, G = 10 | 562kHz |
| Small-Signal Bandwidth, G = 100 | 100kHz |
| Slew Rate, G = 1 | 1.5 min, 2 typV/µs |
| Input Voltage Noise at 1 kHz | 8nV/√Hz |
| Output Voltage Noise | 75nV/√Hz |
| Current Noise at 1 kHz | 40fA/√Hz |
| Input Bias Current, BR Grade | 0.2 typ, 0.4 maxnA |
| Input Offset Voltage, BR Grade | 25 maxµV |
| Specified Temperature Range | −40 to +85°C |
| Operating Temperature Range | −40 to +125°C |
| Thermal Resistance, 8-Lead SOIC | 121°C/W |
| Thermal Resistance, 8-Lead MSOP | 135°C/W |
Download the complete datasheet for Analog Devices AD8221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8221
Application note for strain gage measurement using AC excitation to eliminate offset drift and 1/f noise using the AD8221 instrumentation amplifier and AD630 demodulator.