
INST Amp Single R-R O/P ¡À3V/6V 16-Pin LFCSP EP Tray / IC OPAMP INSTR 7MHZ RRO 16LFCSP
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 7MHz |
| Height | 0.83mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
