
Analog Devices AD8260-EVALZ technical specifications.
| -3db Bandwidth | 180MHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Nominal Supply Current | 28mA |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 310mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Slew Rate | 620V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8260-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.