
Single-channel, general-purpose difference amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. Operates from ±2.5V to ±18V dual supply with 2.6mA quiescent current. Offers 80dB common mode rejection ratio and 600µV input offset voltage. Packaged in a 10-pin MSOP for surface mounting, with tin, matte contact plating.
Analog Devices AD8271ARMZ-RL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 20MHz |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8271ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
