Precision difference amplifier delivers low distortion, accurate gain, and high common-mode rejection for signal-conditioning applications. The amplifier supports gains of 1/2 or 2, operates from ±2.5 V to ±18 V supplies, and draws up to 2.6 mA supply current. AC performance includes a minimum 20 V/µs slew rate and 800 ns settling to 0.01%, with specified drive capability for 600 Ω loads. Package options include 8-lead SOIC and MSOP formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Precision difference amplifier |
| Gain Options | 1/2 or 2 |
| THD + N at 20 kHz | 0.00025% |
| THD + N at 100 kHz | 0.0015% |
| Load Drive Capability | 600Ω |
| Gain Error | 0.03 maximum% |
| Gain Drift | 2 maximumppm/°C |
| Slew Rate | 20 minimumV/µs |
| Settling Time to 0.01% | 800ns |
| CMRR | 83 minimumdB |
| Offset Voltage | 700 maximumµV |
| Supply Current | 2.6 maximummA |
| Supply Range | ±2.5 to ±18V |
| Package Options | 8-lead SOIC, 8-lead MSOP |
Download the complete datasheet for Analog Devices AD8274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8274
A high-speed FET input instrumentation amplifier circuit offering 35 MHz bandwidth and 55 dB common-mode rejection at 10 MHz using ADA4817-2 and ADA4830-1.