
ANALOG DEVICES AD8337BCPZ Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 280 MHz, -40 C, 85 C, 4.5V to 10V
Sign in to ask questions about the Analog Devices AD8337BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8337BCPZ technical specifications.
| Bandwidth | 280MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8337BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
